Subtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.18 |
*price indicative
- RS Stock No.:
- 778-629
- Mfr. Part No.:
- FP01
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug | |
| Connection Size | R 1/8 | |
| Series | FP | |
| Thread Length | 8mm | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug | ||
Connection Size R 1/8 | ||
Series FP | ||
Thread Length 8mm | ||
Overall Length 17mm | ||
- COO (Country of Origin):
- DE
The SMC Conical stopper is designed for fluid and gas transportation, ensuring reliable connections across various applications. Its efficient design optimally facilitates seamless flow within hydraulic and pneumatic systems.
Constructed with robust materials to ensure durability and longevity
Designed for R1/8 threaded connections for easy integration
Compact size allows for effective space management in installations
Lightweight construction facilitates effortless handling and assembly
