SMC Brass, PBT, Polypropylene Plug Fitting
- RS Stock No.:
- 778-653
- Mfr. Part No.:
- KQP-10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.30 | €1.33 |
*price indicative
- RS Stock No.:
- 778-653
- Mfr. Part No.:
- KQP-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 10 mm | |
| Product Type | Plug Fitting | |
| Series | KQ | |
| Connection Type | Male, Female, Threaded, One-Touch Fitting | |
| Head Type | Hexagonal Socket | |
| Material | Brass, PBT, Polypropylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203, JIS B0205 | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 10 mm | ||
Product Type Plug Fitting | ||
Series KQ | ||
Connection Type Male, Female, Threaded, One-Touch Fitting | ||
Head Type Hexagonal Socket | ||
Material Brass, PBT, Polypropylene | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203, JIS B0205 | ||
Overall Length 43mm | ||
- COO (Country of Origin):
- JP
Blanking Plug
For blanking off push-in fittings
Related links
- SMC Brass Polypropylene Plug Fitting
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC KQ2W Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC KQ2 Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Brass Polypropylene 303
- SMC KQ2 Series Brass Polypropylene, 303 Stainless Steel Brass Pneumatic Fitting
