Parker G 1/4 Steel Male Stud for 6mm
- RS Stock No.:
- 807-249
- Mfr. Part No.:
- GE06SREDCF
- Manufacturer:
- Parker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-249
- Mfr. Part No.:
- GE06SREDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Male Stud | |
| Threaded Connection | G 1/4 | |
| Tube Size | 6mm | |
| Threaded Connection - Thread Size | G 1/4 A | |
| Manufacturer Series | M | |
| Material | Steel | |
| Threaded Connection - Thread Standard | BSPP | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Male Stud | ||
Threaded Connection G 1/4 | ||
Tube Size 6mm | ||
Threaded Connection - Thread Size G 1/4 A | ||
Manufacturer Series M | ||
Material Steel | ||
Threaded Connection - Thread Standard BSPP | ||
RoHS Status: Exempt
Related links
- Parker M Series Steel Male Stud for 8 mm G
- Parker M Series Steel Male Stud for 12 mm G
- VOSS 24° Cone Male Pressure Gauge Connector 24-SWOPGS-L10-IG1/4B G 1/4 Steel L
- Parker 24° Cone Male Pressure Gauge Connector MAV12LROMDCF G 1/4 Steel
- Parker G 1/4 G Steel Steel
- Parker G 1/4 G Steel Steel
- Parker G 1/4 G Steel Steel
- Parker G 1/4 G Steel Steel
