Parker M Series Steel Male Stud for 8 mm G
- RS Stock No.:
- 807-255
- Mfr. Part No.:
- GE08SREDCF
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.06 | €7.03 |
*price indicative
- RS Stock No.:
- 807-255
- Mfr. Part No.:
- GE08SREDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Male Stud | |
| Thread Standard | G | |
| Tube Size | 8 mm | |
| Series | M | |
| Material | Steel | |
| Thread Size | 1/4 in G A | |
| Chemical Resistant | No | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Male Stud | ||
Thread Standard G | ||
Tube Size 8 mm | ||
Series M | ||
Material Steel | ||
Thread Size 1/4 in G A | ||
Chemical Resistant No | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
Male Stud and Elbow Fittings
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.
Features and Benefits
• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal
Product Application Information
Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Related links
- Parker M Series Steel Male Stud for 12 mm G
- Parker G 1/4 Steel Male Stud for 6mm
- Legris 0222 Series Brass Plug Fitting for 8 mm G
- Parker Male Stud 8 mm OD x 41.5mm
- SMC TMH for use with Speed Controller
- SMC TMH for use with Holder For Speed Controller Series Tmh Individual
- SMC M Series Series Stainless Steel Adapter
- SAM 19064 Series Steel Plug Fitting for 8 mm
