Festo VAME Series Mounting Kit
- RS Stock No.:
- 851-719
- Mfr. Part No.:
- VAME-P20-24-K
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 851-719
- Mfr. Part No.:
- VAME-P20-24-K
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Series | VAME | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B2-L | |
| For Use With | Valve | |
| Overall Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Series VAME | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B2-L | ||
For Use With Valve | ||
Overall Length 143mm | ||
- COO (Country of Origin):
- DE
The Festo mounting kit is a precisely engineered component designed to support versatile installation options across various environments. Its Compact dimensions ensure a seamless integration into your existing systems.
Dimensions of 24 mm x 143 mm x 6 mm facilitate space-efficient installations
Versatile mounting position allows for any orientation in applications
Corrosion resistance class CRC 2 ensures reliable performance in moderate corrosion stress
Comprises materials that comply with RoHS regulations, promoting environmental safety
Related links
- Festo VAME Mounting Kit Valve, 8188567
- Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- Festo Mounting Kit EAHM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8058454
- Festo Mounting Kit EAHM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8058456
- Festo Mounting Kit EAHM Series Mounting Kit for Use with Mounting Attachments for Electric Devices,8058455
- Festo, SMBT Series Mounting Kit
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322183
- Festo, SAMH-FH Series Mounting Kit
