Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- RS Stock No.:
- 195-714
- Mfr. Part No.:
- CAFM-X5-K
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 195-714
- Mfr. Part No.:
- CAFM-X5-K
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Bracket | |
| Series | CAFM-X5 | |
| For Use With | Control Technology and Remote I/O | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Bracket | ||
Series CAFM-X5 | ||
For Use With Control Technology and Remote I/O | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Festo Mounting Bracket is designed for optimal performance in demanding applications, showcasing a robust construction that meets rigorous industry standards. Engineered for precision, this product is crafted from high-alloy stainless steel, ensuring exceptional durability and corrosion resistance. Its streamlined dimensions make it ideal for a variety of installations, providing users with reliable support. The mounting bracket is also RoHS-compliant, aligning with modern environmental standards while delivering functionality without compromise.
Designed to be RoHS compliant promoting eco friendliness
Compact dimensions allow for versatile installation options
Max tightening torque is tailored for reliable assembly strength
Lightweight design enhances ease of handling during installation
Ensures consistent performance even under low corrosion stress
Related links
- Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo Mounting Bracket CAFM-X5-H, For Use With Control Technology and Remote I/O
- Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFC-C6 Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFC-X3 Series Label Cover for Use with Control Tehnology And Remote I/O
