Parker 206 Series Steel Plug R
- RS Stock No.:
- 903-719
- Mfr. Part No.:
- 0206 34 00
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
€105.96
(exc. VAT)
€130.33
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.96 | €10.596 |
*price indicative
- RS Stock No.:
- 903-719
- Mfr. Part No.:
- 0206 34 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Plug | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | R | |
| Series | 206 | |
| Material | Steel | |
| Thread Size | R 1 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Plug | ||
Sub Type Pneumatic Fitting | ||
Thread Standard R | ||
Series 206 | ||
Material Steel | ||
Thread Size R 1 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Parker plug offers a reliable solution for various fluid applications, designed for compatibility with a range of fitting systems. Its robust steel body ensures durability in both corrosive and non-corrosive environments.
Constructed from steel for high strength and durability
Compatible with both BSPT and BSPP thread types
Suitable for various applications, including factory automation and food processing
Handles pressures up to 200 bar, depending on material and configuration
Related links
- Legris Steel Tubing Plug R
- Parker BSPT Stainless Steel Blanking Plug
- Parker 210 Series Steel Plug G
- Parker 285 Series Stainless Steel Plug NPT
- Legris Steel Tubing Plug
- Legris LIQUIfit Series Stainless Steel Plug Fitting for 16 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83 mm
- Legris Brass Tubing Plug
