Parker 210 Series Steel Plug G
- RS Stock No.:
- 903-098
- Mfr. Part No.:
- 0210 27 00
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
€70.51
(exc. VAT)
€86.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.51 | €7.051 |
*price indicative
- RS Stock No.:
- 903-098
- Mfr. Part No.:
- 0210 27 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Plug | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | 210 | |
| Material | Steel | |
| Thread Size | G 3/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Plug | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series 210 | ||
Material Steel | ||
Thread Size G 3/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Parker robust plug designed for compatibility with various fitting systems. It delivers a reliable sealing solution for both corrosive and non-corrosive applications, ensuring high performance across multiple environments.
Large selection of materials for excellent chemical compatibility
Robust design suitable for diverse pressure configurations
Surface treatments enhance corrosion resistance
Compatible with BSPP, BSPT, NPT, and metric threads
Related links
- Parker 210 Series Steel Plug G
- Parker 206 Series Steel Plug R
- Parker 285 Series Stainless Steel Plug NPT
- Festo NPQR Series Male G, 8mm Push-in
- Festo NPQR Series Male G, 8mm Push-in
- Legris LIQUIfit Series Stainless Steel Plug Fitting for 16 mm
- SAM 19073 Series Steel Plug Fitting for 6 mm
- SAM 19065 Series Steel Plug Fitting for 8 mm
