Festo Metric Aluminium Blanking Plug
- RS Stock No.:
- 121-6208
- Distrelec Article No.:
- 304-30-234
- Mfr. Part No.:
- B-M5
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €14.52 | €1.452 |
| 5 - 9 | €13.76 | €1.376 |
| 10 - 24 | €13.37 | €1.337 |
| 25 + | €13.06 | €1.306 |
*price indicative
- RS Stock No.:
- 121-6208
- Distrelec Article No.:
- 304-30-234
- Mfr. Part No.:
- B-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Thread Standard | Metric | |
| Series | B | |
| Material | Aluminium | |
| Connection Type | Threaded | |
| Standards/Approvals | ISO 85731:2010, RoHS, Free of Copper and PTFE | |
| Overall Length | 8mm | |
| Model Number | 3843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Thread Standard Metric | ||
Series B | ||
Material Aluminium | ||
Connection Type Threaded | ||
Standards/Approvals ISO 85731:2010, RoHS, Free of Copper and PTFE | ||
Overall Length 8mm | ||
Model Number 3843 | ||
- COO (Country of Origin):
- DE
Festo Blanking Plug, Aluminium, 8mm Length - B-M5
Need a protective cover for an unused pneumatic port? Try this blanking plug from Festo. It prevents moisture and airborne contaminants from entering your compressed air system, so helps to keep it operating reliably. As the unit is threaded, installation is simple – just screw it in manually. A corrosion-resistant anodised aluminium construction means you can rest assured of the component's longevity in moist environments. This metal also delivers superior abrasion resistance, so withstands the demands of harsh industrial settings.
Features & Benefits
• Includes a sealing ring to ensure an air-tight connection that helps to keep a port contaminate-free
• Re-useable, as there's no need for a new blanking plug each time you remove it
• Copper-free so contains no toxic heavy metals that are potentially harmful to people and the environment
Applications
• Automated irrigation systems
• Automotive manufacturing
• Car washes
• Heating systems
How many blanking plugs are supplied in a pack?
You get ten blanking plugs in a pack, so you can keep them on hand and use them as needed.
What's the tightening torque of this plug?
This blanking plug has a nominal tightening torque of 1.3Nm, so you can easily screw it in by hand.
Straight Blanking Plugs - M Thread
Aluminium threaded blanking plugs with sealing ring available in various size M thread fittings.
Features and Benefits
• Manufactured from Aluminium
• Supplied with sealing ring
• Free of copper and PTFE
• DIN 7604
