Festo G Polyamide Blanking Plug

Subtotal (1 bag of 100 units)*

€103.20

(exc. VAT)

€126.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€103.20€1.032

*price indicative

RS Stock No.:
202-3137
Mfr. Part No.:
B-1/8-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/8 in G

Product Type

Blanking Plug

Thread Standard

G

Series

B

Head Type

Round

Connection Type

Threaded

Material

Polyamide

Standards/Approvals

RoHS

Model Number

534213

Overall Length

11mm

COO (Country of Origin):
TW

Festo Series B Blanking Plug, G1/8 Male Threaded Connection, 1/8 in Thread size - B-1/8-100, Numeric Part Number: 534213


This blanking plug is designed for use in pneumatic systems and will effectively seal G1/8 male threaded connections. With a thread size of 1/8 inch, this accessory provides a reliable solution for maintaining system integrity by blocking off unused ports. Ideal for various industrial applications, it ensures efficient operation by preventing contamination and pressure loss.

Features & Benefits


• Designed for secure sealing in pneumatic applications

• G1/8 male thread ensures compatibility with standard fittings

• 1/8 inch size facilitates easy installation in limited spaces

• Durable construction for long-lasting performance in various environments

• Prevents pressure loss, ensuring system efficiency

• Compatible with a range of Festo accessories for versatile use

Applications


• Used with pneumatic systems to block off unused ports

• Utilised in automation and machinery to maintain system pressure

• Employed in mechanical installations for effective sealing

• Ideal for electrical where connection closure is necessary

What materials are typically used in the construction of this type of component?


Typically, such components are made from high-quality materials that resist wear and corrosion, ensuring a long service life even in demanding environments.

How does the design of the blanking plug contribute to its performance in high-pressure systems?


The solid design and precise threading of the plug provide a tight fit, which significantly reduces the likelihood of leaks and maintains the pressure integrity of the system.

What installation considerations should be kept in mind when using this blanking plug?


It's important to ensure that the threaded connection is clean and free of debris before installation to achieve a proper seal and prevent any ingress of contaminants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy