Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€74.00€7.40
5 - 9€71.05€7.105
10 - 24€69.41€6.941
25 +€68.05€6.805

*price indicative

RS Stock No.:
445-4928
Mfr. Part No.:
3626 12 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Blanking Plug

Tube Size

12 mm

Series

3626

Material

Nickel Plated Brass

Standards/Approvals

No

For Use With

Metric Tubing

Overall Length

42mm

COO (Country of Origin):
ES

Blanking Plugs for Push-in Fittings


A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials

Suitable for both polymer and metal (grooved) tubing

Abrasion and corrosion resistant

Compatible with a wide selection of chemicals

No tools required for connecting or disconnecting

Suitable for pressure and vacuum scenarios

FKM (FPM) Fluroelastomer Seals

Standards

FDA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy