Festo Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 125-9768
- Mfr. Part No.:
- NPQH-P-S14-P10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €35.16 | €3.516 |
*price indicative
- RS Stock No.:
- 125-9768
- Mfr. Part No.:
- NPQH-P-S14-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NPQH | |
| Connection Type | Push-in, Push-In Sleeve, Y Connector, Bulkhead, T-Fitting, Reducer, Internal Thread, External Thread, L-Fitting | |
| Head Type | Hexagonal Socket, Hexagonal | |
| Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Overall Length | 40mm | |
| Model Number | 578262 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NPQH | ||
Connection Type Push-in, Push-In Sleeve, Y Connector, Bulkhead, T-Fitting, Reducer, Internal Thread, External Thread, L-Fitting | ||
Head Type Hexagonal Socket, Hexagonal | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Overall Length 40mm | ||
Model Number 578262 | ||
- COO (Country of Origin):
- IT
NPQH Blanking Plugs
Festo NPQH high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from abrasion resistant nickel plated brass and safe for use in the food industry.
Features and Benefits
Solid metal design;High temperature resistance;Resistant to cleaning agents;FDA compliant;High-pressure rating
Related links
- Festo Nickel Plated Brass Blanking Plug
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo NPQM Series Push In 14 mm Push-in 8 mm Push-in
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 10 mm
