Festo G Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 126-0211
- Distrelec Article No.:
- 302-18-227
- Mfr. Part No.:
- NPQH-BK-G12-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 35 unit(s) ready to ship
- Plus 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 126-0211
- Distrelec Article No.:
- 302-18-227
- Mfr. Part No.:
- NPQH-BK-G12-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 1/2 in G | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | NPQH | |
| Head Type | Round | |
| Material | Nickel Plated Brass | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO | |
| Overall Length | 12mm | |
| Model Number | 578409 | |
| Thread Length | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 1/2 in G | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series NPQH | ||
Head Type Round | ||
Material Nickel Plated Brass | ||
Connection Type Threaded | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO | ||
Overall Length 12mm | ||
Model Number 578409 | ||
Thread Length 8.5mm | ||
- COO (Country of Origin):
- IT
Festo Blanking Plug, G 1/2, 25mm OD - NPQH-BK-G12
Need to close off a threaded connection in your pneumatic system? This blanking plug from Festo can be used to seal off the outlet and ensure the efficient running of your system. It's made from robust nickel-plated brass that offers high resistance to corrosion, abrasion and chemical cleaning agents. This makes it suitable for use in the food industry. The plug has an outer diameter of 25mm and an overall length of 12mm. It's fitted with a 1/2in G-threaded connection.
• Can withstand pressures up to 20 bar, meaning it's suitable for use in conjunction with Festo's pressure boosters
• Maximum operating temperature of +150°C makes it suitable for applications in harsh industrial environments
Applications
• Food and drink manufacturing
• Industrial automation
• Hospital equipment
• Automotive industry
When would I use a blanking plug?
You can use a blanking plug to safely close off any outlet holes in your system that aren't in use.
Why is it important to use a blanking plug?
As well as preventing compressed air from escaping and keeping the system running efficiently, blanking plugs prevent contaminants from getting into the system.
Related links
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo Nickel Plated Brass Blanking Plug
- Festo NPQM Series Male G, 14mm Push-in
- Festo NPQM Series Male G, 10mm Push-in
- Festo G Nickel Plated Brass Adapter
- Festo Nickel Plated Brass Pneumatic Fitting, Push-in 12 mm Push In 12 mm
- Festo Nickel Plated Brass Pneumatic Fitting, Push-in 10 mm Push In 10 mm
