Festo G Nickel Plated Brass Adapter
- RS Stock No.:
- 289-1862
- Mfr. Part No.:
- NPFC-E3-2G18-FM
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.32 | €2.232 |
*price indicative
- RS Stock No.:
- 289-1862
- Mfr. Part No.:
- NPFC-E3-2G18-FM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | NPFC | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard G | ||
Series NPFC | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS-compliant | ||
- COO (Country of Origin):
- IT
The Festo Extension is a nickel plated brass threaded fitting designed to operate within a pressure range of -0.95 bar to 50 bar. With features including RoHS compliance and low corrosion stress, this product is a reliable solution for pneumatic applications.
Made of high quality Nickel plated brass material for durability
Low corrosion stress design for longevity and reliability
Related links
- Festo G Nickel Plated Brass Adapter
- Festo G Nickel Nickel Plated Brass Extension
- Festo NPFC Series Nickel Plated Brass Adapter
- Festo G Nickel Plated Brass Blanking Plug
- Festo NPFC Series G, Metric
- Festo NPFC Series G
- Festo NPFC Series G 1/4, G
- Festo NPFC-E2-2G18-FM Series Female 1/8 in G Threaded, 1/8 in G
