Legris 222 Series Brass Plug Fitting for 10 mm G
- RS Stock No.:
- 146-6940
- Mfr. Part No.:
- 0222 21 00
- Manufacturer:
- Legris
Subtotal (1 pack of 5 units)*
€23.38
(exc. VAT)
€28.76
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.38 | €4.676 |
*price indicative
- RS Stock No.:
- 146-6940
- Mfr. Part No.:
- 0222 21 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Plug Fitting | |
| Sub Type | Blanking Plug | |
| Thread Standard | G | |
| Tube Size | 10 mm | |
| Series | 222 | |
| Material | Brass | |
| Thread Size | 1/2 in | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| Overall Length | 12.1mm | |
| For Use With | Shut Off a Circuit End | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Plug Fitting | ||
Sub Type Blanking Plug | ||
Thread Standard G | ||
Tube Size 10 mm | ||
Series 222 | ||
Material Brass | ||
Thread Size 1/2 in | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
Overall Length 12.1mm | ||
For Use With Shut Off a Circuit End | ||
- COO (Country of Origin):
- FR
Shut off a circuit end. Assembly with a flat wrench or an Allen wrench. Available in metric or parallel versions. Perfect sealing due to an integral 'O' ring seal.
Related links
- Legris 222 Series Brass Plug Fitting for 2.5 mm G
- Legris 222 Series Brass Plug Fitting for 5 mm G
- Legris 0222 Series Brass Plug Fitting for 6 mm G
- Legris 0222 Series Brass Plug Fitting for 8 mm G
- Legris 220 Series Brass Plug Fitting G
- Legris Brass Tubing Plug
- Legris Brass Pipe Fitting Male R 1/2in
- Legris Steel Tubing Plug R
