Legris 222 Series Brass Plug Fitting for 5 mm G
- RS Stock No.:
- 146-5221
- Mfr. Part No.:
- 0222 10 00
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.05 | €2.305 |
*price indicative
- RS Stock No.:
- 146-5221
- Mfr. Part No.:
- 0222 10 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Sub Type | Blanking Plug | |
| Product Type | Plug Fitting | |
| Thread Standard | G | |
| Tube Size | 5 mm | |
| Series | 222 | |
| Material | Brass | |
| Thread Size | 1/8 in | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| For Use With | Shut Off a Circuit End | |
| Overall Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Sub Type Blanking Plug | ||
Product Type Plug Fitting | ||
Thread Standard G | ||
Tube Size 5 mm | ||
Series 222 | ||
Material Brass | ||
Thread Size 1/8 in | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
For Use With Shut Off a Circuit End | ||
Overall Length 8.6mm | ||
- COO (Country of Origin):
- ES
Shut off a circuit end. Assembly with a flat wrench or an Allen wrench. Available in metric or parallel versions. Perfect sealing due to an integral 'O' ring seal.
Related links
- Legris 222 Series Brass Plug Fitting for 10 mm G
- Legris 222 Series Brass Plug Fitting for 2.5 mm G
- Legris 0222 Series Brass Plug Fitting for 6 mm G
- Legris 0222 Series Brass Plug Fitting for 8 mm G
- Legris 0220 Series Brass Blanking Plug G
- Legris 220 Series Brass Plug Fitting G
- Legris 0220 Series Brass Blanking Plug Metric
- Legris 0919 Series Brass Corrosion Resistant Plug G
