Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3015
- Mfr. Part No.:
- QSH-10-8-50
- Manufacturer:
- Festo
Subtotal (1 bag of 50 units)*
€120.60
(exc. VAT)
€148.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €120.60 | €2.412 |
*price indicative
- RS Stock No.:
- 202-3015
- Mfr. Part No.:
- QSH-10-8-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
The Festo separator has no corrosion stress and used steel material for snap ring and brass type of plug.
Used NBR seal material
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 3/8 in G
- Festo QST Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
