Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- RS Stock No.:
- 202-3048
- Mfr. Part No.:
- QM-M5-M5
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.72 | €1.572 |
*price indicative
- RS Stock No.:
- 202-3048
- Mfr. Part No.:
- QM-M5-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QM | |
| Material | Aluminium Alloy | |
| Finish | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QM | ||
Material Aluminium Alloy | ||
Finish Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Knurled screw adjusting element
Related links
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo QSQ Series High Alloy Stainless Steel Polybutylene Terephthalate,
- Festo Polybutylene Terephthalate Blanking Plug
- Festo QS Series Tubing Cap 10 mm Push-in
- Festo QSC Series Tubing Cap 4 mm Push-in
- Festo QS Series Tubing Cap 10 mm Pneumatic, Port
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
