Festo Polybutylene Terephthalate Blanking Plug
- RS Stock No.:
- 202-3212
- Mfr. Part No.:
- QSC-10H-50
- Manufacturer:
- Festo
Subtotal (1 bag of 50 units)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
- Plus 13 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €70.80 | €1.416 |
*price indicative
- RS Stock No.:
- 202-3212
- Mfr. Part No.:
- QSC-10H-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | QS-10 | |
| Series | QS | |
| Connection Type | Push-In Sleeve | |
| Head Type | Round | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Overall Length | 42mm | |
| Model Number | 130702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size QS-10 | ||
Series QS | ||
Connection Type Push-In Sleeve | ||
Head Type Round | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Overall Length 42mm | ||
Model Number 130702 | ||
- COO (Country of Origin):
- JP
The Festo blanking plug QSC-10H-50 has standard size. It has assembly position any and container size 50.
Operating pressure complete temperature range -0,95 - 6 bar
Temperature dependent operating pressure -0,95 - 14 bar
Related links
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo QSL Series Polybutylene Pneumatic Fitting, 130748
- Festo QS Series 8 mm Push-in 6 mm Push-in
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 3/8 in G
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
