Festo Polyoxymethylene Blanking Plug
- RS Stock No.:
- 203-6155
- Mfr. Part No.:
- CQC-18H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4.69
(exc. VAT)
€5.77
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.69 |
*price indicative
- RS Stock No.:
- 203-6155
- Mfr. Part No.:
- CQC-18H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | CQ-18 | |
| Product Type | Blanking Plug | |
| Series | CQC | |
| Head Type | Round | |
| Material | Polyoxymethylene | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 177714 | |
| Overall Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size CQ-18 | ||
Product Type Blanking Plug | ||
Series CQC | ||
Head Type Round | ||
Material Polyoxymethylene | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 177714 | ||
Overall Length 41.5mm | ||
- COO (Country of Origin):
- GB
The blanking plug used for to seal quick connector and has push/pull type of structure. It tube size is 18mm which has operating pressure complete temperature range is-0.95 - 7 bar.
Ambient temperature -25 to 70 °C
Container size 1
