Festo G Steel Blanking Plug

Subtotal (1 unit)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.78

*price indicative

RS Stock No.:
202-3132
Distrelec Article No.:
302-18-059
Mfr. Part No.:
B-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1

Product Type

Blanking Plug

Thread Standard

G

Series

B

Connection Type

Threaded

Material

Steel

Head Type

Round

Standards/Approvals

RoHS

Model Number

5763

COO (Country of Origin):
TW

Festo Series B Blanking Plug, 10mm Tube size - B-1


This blanking plug is a crucial component in various industrial applications. Designed for G 1 Male threaded connections, this product ensures secure sealing and reliable performance in pneumatic systems. Its features and specifications make it a versatile accessory suitable for a range of applications.

Features & Benefits


• Conforms to standard DIN 908 for optimum quality and performance

• Comes with a sealing ring for effective sealing and leak prevention

• Lightweight at 123g for easy handling and installation

• Galvanised steel material for durability and longevity

• PVC O-ring for optimal sealing and corrosion resistance

Applications


• Ideal for sealing off unused ports in pneumatic systems

• Suitable for various industrial automation applications requiring a secure blanking solution

• Can be used in electronic equipment and mechanical assemblies to prevent air leakage

Can it be used in high-pressure pneumatic systems?


This blanking plug is suitable for use in standard pneumatic systems with G 1 Male connections, ensuring a secure seal under normal operating pressures.

Will it fit a 10mm tube size?


Yes, it is compatible with tube sizes up to 10mm, making it a versatile accessory for various applications.

Is it compliant with RoHS regulations?


Yes, the material used in this blanking plug is free of copper and PTFE, ensuring compliance with RoHS standards and environmental regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy