Norgren QS Push-in Fittings Plastic Plug Fitting
- RS Stock No.:
- 212-9133
- Mfr. Part No.:
- C00231008
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€50.80
(exc. VAT)
€62.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €50.80 | €5.08 | - |
| 5 - 9 | €49.40 | €4.94 | 2% |
| 10 + | €48.02 | €4.802 | 5% |
*price indicative
- RS Stock No.:
- 212-9133
- Mfr. Part No.:
- C00231008
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | No | |
| For Use With | QS Push-in Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals No | ||
For Use With QS Push-in Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren Pneufit C0023 series steam reducer fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Inside diameter = 8mm
Outside diameter = 10mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Overall length = 49.5mm
Medium = compressed air
Related links
- Norgren QS Push-in Fittings Plastic Plug Fitting
- Norgren QS Push-in Fittings Brass Tubing Nut
- Camozzi Plastic Plug Fitting
- Festo CQ push-in fittings Plug Fitting
- RS PRO for QS Push-in Fittings
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female UNF,
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO G,
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/8 in ISO R
