Norgren QS Push-in Fittings Plastic Plug Fitting
- RS Stock No.:
- 212-9135
- Mfr. Part No.:
- C00231208
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€54.26
(exc. VAT)
€66.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €54.26 | €5.426 | - |
| 5 - 9 | €52.70 | €5.27 | 2% |
| 10 + | €51.31 | €5.131 | 5% |
*price indicative
- RS Stock No.:
- 212-9135
- Mfr. Part No.:
- C00231208
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | No | |
| For Use With | QS Push-in Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals No | ||
For Use With QS Push-in Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren Pneufit C0023 series steam reducer fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Inside diameter = 8mm
Outside diameter = 12mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Overall length = 52.5mm
Medium = compressed air
Related links
- Norgren QS Push-in Fittings Plastic Plug Fitting
- Norgren QS Push-in Fittings Brass Tubing Nut
- Camozzi Plastic Plug Fitting
- Festo CQ push-in fittings Plug Fitting
- RS PRO for QS Push-in Fittings
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female UNF,
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/4 in ISO G,
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female UNF, ISO
