Norgren Pneufit C R, Polybutylene Terephthalate Cap
- RS Stock No.:
- 220-3473
- Mfr. Part No.:
- C00120600
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
€19.41
(exc. VAT)
€23.87
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.41 | €1.941 |
| 5 - 9 | €19.07 | €1.907 |
| 10 + | €18.54 | €1.854 |
*price indicative
- RS Stock No.:
- 220-3473
- Mfr. Part No.:
- C00120600
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Cap | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Cap | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Cap, For Use With 6mm Hose, -0.9 to 10 Bar Operating Pressure Range - Pneufit C Series - C00120600
Need to securely close up the pipework in your industrial setup? Use this cap from IMI Norgren. It slots into the end of a 6mm tube to seal the end and allow the rest of your system to be pressurised. The component features a tough stainless steel grab ring to prevent your tube from coming loose in vibrating conditions. Use it with your PA or PUR tubes for versatility. To cap it all off, this unit has an operating pressure range between -0.9 and 10 bar, making it useful for low-pressure settings.
Features & Benefits
• Contrasting black body and red grab ring makes for easy identification in setup
• Compact tube size of 6mm to fit small hoses
• Strong PBT material delivers thermal resistance
• NBR seals for chemical resistance
• Works reliably in a broad operating temperature range between 0°C and +60°C
Applications
• Oil and gas industry
• Hydraulic equipment
• Household plumbing
How do I release the grab ring in this cap?
You can release the component's grab ring by simply pushing it, removing the need to use any tools.
Related links
- Norgren R Polybutylene Terephthalate Cap
- SMC KQ2 Series Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
- Festo Polybutylene Terephthalate Tubing Cap
- SMC KS Series Polybutylene Terephthalate, 15.2 mm R 3/8 Threaded
- Techno 60000 Closing Cap, Polybutylene Terephthalate
- SMC KQ Series Polybutylene Terephthalate, 15.2 mm R 1/8 Male Threaded
- SMC KR Series Polybutylene Terephthalate 12 mm Threaded
- SMC KXL Series Polybutylene Terephthalate 18 mm Threaded
