Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 4 mm Pneumatic, Port
- RS Stock No.:
- 202-3197
- Mfr. Part No.:
- QSC-4-100
- Manufacturer:
- Festo
Subtotal (1 bag of 100 units)*
€127.20
(exc. VAT)
€156.46
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €127.20 | €1.272 |
*price indicative
- RS Stock No.:
- 202-3197
- Mfr. Part No.:
- QSC-4-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 4 mm | |
| Product Type | Tubing Cap | |
| Series | QSC | |
| Material | Polybutylene Terephthalate | |
| Connection Type | Pneumatic, Port | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 4 mm | ||
Product Type Tubing Cap | ||
Series QSC | ||
Material Polybutylene Terephthalate | ||
Connection Type Pneumatic, Port | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Festo Tubing Cap, PBT Material, 4mm Tube Size - QSC-4-100
Use this tubing cap from Festo to link your nylon and polyurethane air hoses. One end of this unit is open to let you install a suitable link and the other end has a POM release ring for easy insertion and removal of 4mm tubes. The cap's PBT material is durable and resistant to mechanical impact, making it a practical choice for harsh industrial environments. Thanks to a high-alloy steel tube retaining claw, this unit can achieve a secure hold without damage to your pipes and also withstands corrosion.
• Nitrile rubber tubing seal to prevent leaks and keep out contaminants for optimal performance
• Broad operating temperature range of -10°C to +80°C for use in extreme conditions
• Mountable in any position for maximum flexibility
• Maximum operating pressure of 14 bar for use in heavy-duty applications
Applications
• Agricultural and construction equipment
• Assembly lines
• Compressors
Can I only use this tubing cap for only air-transmission systems?
No, you can transmit both air and water through this tubing cap, so it's a versatile option.
What's the weight of this tubing cap?
This tubing cap weighs just 2.5g, so it won't put strain on your equipment.
Related links
- Festo QSC Series Tubing Cap 4 mm Push-in
- Festo QS Series Tubing Cap 10 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Pneumatic, Port
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo QSC Series Tubing Cap 6 mm Push-in
- Festo QSC Series Tubing Cap 8 mm Push-in
- Festo QS Series Tubing Cap 3 mm Pneumatic, Port
- Festo QS Series Tubing Cap 6 mm Port, Pneumatic
