SMC Nitrile Rubber Blanking Plug
- RS Stock No.:
- 254-7740
- Mfr. Part No.:
- DXT170-29-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€0.63
(exc. VAT)
€0.77
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.63 |
*price indicative
- RS Stock No.:
- 254-7740
- Mfr. Part No.:
- DXT170-29-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Blanking Plug | |
| Series | VZ100 | |
| Material | Nitrile Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blanking Plug | ||
Series VZ100 | ||
Material Nitrile Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Solenoid assembly loosen set screw and pull out connector from the terminal block of solenoid.
Epoxy stainless steel material
Related links
- Festo Aluminium Alloy, Nitrile Rubber (NBR) Blanking Plug
- SMC DXT170 Series Stainless Steel Solenoid Valve Adapter & Mounts
- SMC SY100 SYJ100 Series Solenoid Valve Manifolds
- SMC Stainless Steel Blanking Plug
- SMC G Brass Blanking Plug
- SMC Perfluoroalkoxy Alkane FEP Soft Nylon Blanking Plug
- SMC Soft Nylon Perfluoroalkoxy Alkane Nylon Blanking Plug
- Parker Blanking Plug
