Subtotal (1 box of 50 units)*
€97.58
(exc. VAT)
€120.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €97.58 | €1.952 |
*price indicative
- RS Stock No.:
- 281-3326
- Mfr. Part No.:
- 0200 10 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tubing Plug | |
| Material | Brass | |
| Thread Size | 1/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tubing Plug | ||
Material Brass | ||
Thread Size 1/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Plug is a hexagon head male plug. This hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This hexagon head male plug is made from brass material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Related links
- Legris Brass Tubing Plug
- Legris Brass Plug, 10mm Coupling Plug
- Legris Steel Tubing Plug
- Legris Unused Tubes Brass Tube Plug
- Legris LF3600 Series Pneumatic Fitting Brass
- Legris LF3600 Series Pneumatic Fitting Nickel Plated Brass
- Legris 0220 Series Brass Blanking Plug G
- Legris 3126 Series Nylon, Nickel Plated Brass Blanking Plug for 10 mm
