Subtotal (1 box of 50 units)*
€71.12
(exc. VAT)
€87.48
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €71.12 | €1.422 |
*price indicative
- RS Stock No.:
- 281-3338
- Mfr. Part No.:
- 0206 10 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tubing Plug | |
| Material | Steel | |
| Thread Size | 1/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tubing Plug | ||
Material Steel | ||
Thread Size 1/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Legris Plug is an internal hexagon head male plug. This internal hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This internal hexagon head male plug is made from steel material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Related links
- Legris Steel Tubing Plug
- Legris Steel Tubing Plug R
- Legris Brass Tubing Plug
- Legris 0206 Series Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- Legris 0206 Series Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Pneumatic Fitting Stainless Steel Pipe Fitting Male Threaded 1/8 in
- Legris 0220 Series Brass Blanking Plug G
- Legris 3126 Series Nylon, Nickel Plated Brass Blanking Plug for 10 mm
