Legris 0206 Series Nickel Plated Brass, Steel, 316L Stainless Steel, Anodised Aluminium, Brass Blanking Plug
- RS Stock No.:
- 281-6971
- Mfr. Part No.:
- 0206 14 00
- Manufacturer:
- Legris
Subtotal (1 box of 50 units)*
€178.63
(exc. VAT)
€219.71
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €178.63 | €3.573 |
*price indicative
- RS Stock No.:
- 281-6971
- Mfr. Part No.:
- 0206 14 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Series | 0206 | |
| Material | Nickel Plated Brass, Steel, 316L Stainless Steel, Anodised Aluminium, Brass | |
| Thread Size | 1/4 in | |
| Standards/Approvals | BSPT, NPT and metric threads, BSPP | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Series 0206 | ||
Material Nickel Plated Brass, Steel, 316L Stainless Steel, Anodised Aluminium, Brass | ||
Thread Size 1/4 in | ||
Standards/Approvals BSPT, NPT and metric threads, BSPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Internal Hexagon Head Male Plug is a suitable for low to high pressure, depending on configuration and material. This range of products provides the user with a complete solution covering numerous applications, both in non corrosive and corrosive environments.
Robust design
Forged shapes for mechanical strength
Excellent chemical compatibility
Related links
- Legris 0206 Series Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- Legris 0202 Series 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- Legris 0200 Series Steel Brass 316L Stainless Steel Blanking Plug
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris 0220 Series Brass Blanking Plug Metric
- Legris 0220 Series Brass Blanking Plug G
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
