SAM 19065 Series Steel Plug Fitting for 8 mm

Subtotal (1 unit)*

€22.95

(exc. VAT)

€28.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€22.95

*price indicative

RS Stock No.:
282-7388
Mfr. Part No.:
19065
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

SAM Threaded Female Quick End Fitting

Product Type

Plug Fitting

Tube Size

8 mm

Series

19065

Material

Steel

Thread Size

1/2 in

Outside Diameter

8mm

Standards/Approvals

NF ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM HGV Threaded male steel quick end fitting with a threaded connection and an 8 mm fitting is a specialized component designed for heavy goods vehicles.

Quick connectors for couplers

Compliance to NF ISO 6150B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy