SAM 19072-8 Series Steel Plug Fitting for 8 mm
- RS Stock No.:
- 282-7389
- Mfr. Part No.:
- 19072-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 282-7389
- Mfr. Part No.:
- 19072-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug Fitting | |
| Sub Type | SAM Threaded Female Quick End Fitting | |
| Tube Size | 8 mm | |
| Series | 19072-8 | |
| Material | Steel | |
| Thread Size | 1/4 in | |
| Standards/Approvals | NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug Fitting | ||
Sub Type SAM Threaded Female Quick End Fitting | ||
Tube Size 8 mm | ||
Series 19072-8 | ||
Material Steel | ||
Thread Size 1/4 in | ||
Standards/Approvals NF ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Threaded female quick end fitting with a 1/4 inch threaded connection and a 8 mm passage.
Quick connectors for couplers
Compliance to NF ISO 6150B
Related links
- SAM 19064 Series Steel Plug Fitting for 8 mm
- SAM 19065 Series Steel Plug Fitting for 8 mm
- SMC KRP Series Stainless Steel Plug Fitting for 8 mm
- SMC KQG Series Stainless Steel Plug Fitting for 8 mm
- SAM 19073 Series Steel Plug Fitting for 6 mm
- Legris 0222 Series Brass Plug Fitting for 8 mm G
- Legris LIQUIfit Series Stainless Steel Plug Fitting for 16 mm
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
