Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 282-7391
- Mfr. Part No.:
- 19077
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug Fitting | |
| Series | 19077 | |
| Standards/Approvals | NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug Fitting | ||
Series 19077 | ||
Standards/Approvals NF ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Splined Quick end fitting features a 10 mm passage and a 6 mm fitting.
Quick connectors for couplers
Compliance to NF ISO 6150B
