Norgren 16005 BSP, Nickel Plated Brass Plug Fitting, for use with Fluid System Connector
- RS Stock No.:
- 218-0109
- Mfr. Part No.:
- 160050048
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€17.99
(exc. VAT)
€22.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €17.99 | €3.598 |
| 5 - 9 | €17.64 | €3.528 |
| 10 + | €17.27 | €3.454 |
*price indicative
- RS Stock No.:
- 218-0109
- Mfr. Part No.:
- 160050048
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Thread Standard | BSP | |
| Series | 16005 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Thread Standard BSP | ||
Series 16005 | ||
Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Brass Plug Fitting
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
