Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
- RS Stock No.:
- 289-1715
- Mfr. Part No.:
- MCK-PK-3-KD
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.30
(exc. VAT)
€1.60
(inc. VAT)
- RS Stock No.:
- 289-1715
- Mfr. Part No.:
- MCK-PK-3-KD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Nut | |
| Threaded Connection | M6 | |
| Tube Size | 3mm | |
| Threaded Connection - Thread Size | M6 | |
| Manufacturer Series | MCK | |
| Material | Nickel Plated Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Nut | ||
Threaded Connection M6 | ||
Tube Size 3mm | ||
Threaded Connection - Thread Size M6 | ||
Manufacturer Series MCK | ||
Material Nickel Plated Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- DE
The Festo Union nut is a reliable and durable pneumatic connection technology accessory. With a female thread size of M6x0.75. Ideal for various industrial automation applications, this nickel plated aluminium alloy nut is RoHS compliant and designed for long lasting performance.
Female thread size of M6x0.75 for easy installation
Nickel plated wrought aluminium alloy for durability
Nickel plated wrought aluminium alloy for durability
Related links
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo Polymer Tubing Nut
- Festo MCK Series Aluminium Tubing Nut
- Festo SCK-PK-3 Series Wrought Aluminium Alloy
- Festo CK Series Galvanised Steel M5
- Festo SCK-PK Series Wrought Aluminium Alloy

