Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- RS Stock No.:
- 289-1724
- Mfr. Part No.:
- MCK-PK-9-KD
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.40
(exc. VAT)
€2.95
(inc. VAT)
- RS Stock No.:
- 289-1724
- Mfr. Part No.:
- MCK-PK-9-KD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Nut | |
| Threaded Connection | M16 x 1 | |
| Threaded Connection - Thread Size | M16 | |
| Manufacturer Series | MCK | |
| Material | Nickel Plated Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Nut | ||
Threaded Connection M16 x 1 | ||
Threaded Connection - Thread Size M16 | ||
Manufacturer Series MCK | ||
Material Nickel Plated Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- DE
The Festo Union nut with a female thread M16x1. It is designed for low corrosion stress with a CRC 1 rating. The nickel plated wrought aluminium alloy material ensures durability and compliance with RoHS standards.
Compatible with barbed fittings
High corrosion resistance
High corrosion resistance
Related links
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
- Festo MCK Series Aluminium Tubing Nut
- Festo MCK Series Polyoxymethylene Tubing Nut
- Festo Polymer Tubing Nut
- Festo MCK Series Aluminium Tubing Nut for 4 mm
- Festo MCK Series Aluminium Tubing Nut for 8 mm

