Festo G Nickel Nickel Plated Brass Extension
- RS Stock No.:
- 289-1856
- Mfr. Part No.:
- NPFC-E1-2G14-FM
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.44 | €1.344 |
*price indicative
- RS Stock No.:
- 289-1856
- Mfr. Part No.:
- NPFC-E1-2G14-FM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Extension | |
| Thread Standard | G | |
| Series | NPFC | |
| Material | Nickel Plated Brass | |
| Finish | Nickel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Extension | ||
Thread Standard G | ||
Series NPFC | ||
Material Nickel Plated Brass | ||
Finish Nickel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
- COO (Country of Origin):
- IT
Festo NPFC Series Extension, Nickel Plated Brass Material, 150°C Maximum Operating Temperature - NPFC-E1-2G14-FM
This extension is a pneumatic connector intended to extend or join fluid lines within industrial compressed-air systems. Designed for demanding environments, it offers a corrosion-resistant metal construction and is suitable where elevated operating temperatures are present. Compatibility with standard threaded connections ensures integration into existing pipework and fittings.
Features and Benefits:
• Nickel-plated brass construction resists corrosion and supports longevity
• Rated for continuous use up to150°C enabling high-temperature operation
• Conforms to ISO8573-1:2010 supporting air quality considerations
• G thread standard allows straightforward connection to pipework
• Metal finish reduces wear from repeated assembly and disassembly
• Rated for continuous use up to150°C enabling high-temperature operation
• Conforms to ISO8573-1:2010 supporting air quality considerations
• G thread standard allows straightforward connection to pipework
• Metal finish reduces wear from repeated assembly and disassembly
Applications
• Suitable for high-temperature pneumatic lines in production facilities
• Ideal for connecting compressed-air tools requiring metal fittings
• Used with process equipment where ISO8573-1:2010 compliance matters
• Can be used for retrofit of existing G thread pneumatic systems
• Appropriate for plant rooms needing corrosion-resistant connectors
• Ideal for connecting compressed-air tools requiring metal fittings
• Used with process equipment where ISO8573-1:2010 compliance matters
• Can be used for retrofit of existing G thread pneumatic systems
• Appropriate for plant rooms needing corrosion-resistant connectors
What material properties affect thermal performance?
The body is made from brass with a nickel surface treatment which maintains mechanical integrity at elevated temperatures and provides improved surface hardness compared with untreated brass.
How does the thread standard influence system compatibility?
The use of the G thread standard aligns with common British and international pipe-threaded components, simplifying mating with valves, couplers and adapters designed to that specification.
What does the ISO8573-1:2010 reference indicate for installation?
It specifies the air quality class applicable to the system
installers should verify the surrounding pneumatic components meet the same class to maintain intended contamination control.
Are there surface-finish advantages for routine maintenance?
The nickel finish offers a smoother external surface that is less prone to surface oxidation, making cleaning and inspection more straightforward during maintenance cycles.
