Festo G Nickel Plated Brass Adapter

Subtotal (1 pack of 10 units)*

€29.64

(exc. VAT)

€36.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.64€2.964

*price indicative

RS Stock No.:
289-1861
Mfr. Part No.:
NPFC-E3-2G14-FM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Thread Standard

G

Series

NPFC

Material

Nickel Plated Brass

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS-compliant, ISO 8573-1:2010

COO (Country of Origin):
IT
The Festo Extension is a threaded fitting made of nickel plated brass. It comes in a pack of 10 and offers low corrosion stress with a corrosion resistance class of CRC 1. The product is RoHS compliant.

Comes in a pack of 10 for convenience

Offers corrosion resistance class of CRC 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy