RS PRO RS PRO Series, Male, 3/8 in, R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€102.48

(exc. VAT)

€126.05

(inc. VAT)

RS Stock No.:
176-1810
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Thread Standard

R

Connection Gender

Male

Series

RS PRO

Tube Connection Size

14mm

Tube Connection Type

Push-in

Material

Technopolymer

Maximum Operating Temperature

80°C

Standards/Approvals

PED 2014/68/UE, 1907/2006 REACH, ISO 14743:2004

Food Grade

Yes

Chemical Resistant

Yes

Finish

Nickel

This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.

Main advantages:

Quick connection and disconnection

Full Flow and Vacuum resistant tank

to special shaped seals

3 threads available, BSPP, BSPT (universal short)

& Metric

Lighter and More compact

Specific configurations to satisfy the advanced

robotics

Silicon Free

Applications

Robotics

Automotive

Textile, Packaging, Handling

Compressed Air Circuit

Industrial Water

Vacuum

Related links