Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Female to G 3/8 Female, Threaded Connection Style
- RS Stock No.:
- 189-2872
- Mfr. Part No.:
- 0669 10 17
- Manufacturer:
- Legris
2 In stock for delivery within 2 working days
Added
Price Each
€28.27
(exc. VAT)
€34.77
(inc. VAT)
Units | Per unit |
1 - 4 | €28.27 |
5 - 9 | €27.12 |
10 - 24 | €26.53 |
25 + | €25.93 |
- RS Stock No.:
- 189-2872
- Mfr. Part No.:
- 0669 10 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
3//2 Sleeve Valve
Nickel plated brass-bodied sleeve valves, G 1/ 8 to G 1/ 2.
Temperature range: -10 to +80°C
Maximum pressure 16 bar
Maximum pressure 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 189-2872
- Mfr. Part No.:
- 0669 10 17
- Manufacturer:
- Legris