- RS Stock No.:
- 222-3788
- Mfr. Part No.:
- M-5UN
- Manufacturer:
- SMC
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€26.30
(exc. VAT)
€32.35
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.30 | €5.26 |
5 - 9 | €24.49 | €4.898 |
10 - 24 | €23.73 | €4.746 |
25 + | €23.21 | €4.642 |
*price indicative |
- RS Stock No.:
- 222-3788
- Mfr. Part No.:
- M-5UN
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Nipple / Universal Nipple Adaptor
Nipple fittings with a thread at each end to enable the connection of other fittings.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | M5 Male |
Pneumatic Fitting Type | Bulkhead Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | M |
Maximum Operating Pressure | 1.5 MPa |
Finish | Nickel Plated |
Body Material | Brass |