Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 8mm
- RS Stock No.:
- 281-3222
- Mfr. Part No.:
- 0114 08 13
- Manufacturer:
- Legris
Price 1 Box of 10**
€54.97
(exc. VAT)
€67.61
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €54.97 | €5.497 |
**price indicative
Related links
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 12mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 10mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 5mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 8mm
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 8mm