Legris LF3500 Series, Male, 3/8 in, G
- RS Stock No.:
- 460-2329
- Mfr. Part No.:
- 3527 00 17
- Manufacturer:
- Legris
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €33.11 | €6.622 |
| 5 - 9 | €32.10 | €6.42 |
| 10 + | €31.06 | €6.212 |
*price indicative
- RS Stock No.:
- 460-2329
- Mfr. Part No.:
- 3527 00 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 3/8 in | |
| Connection Thread Standard | G | |
| Series | LF3500 | |
| Connection Gender | Male | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 3/8 in | ||
Connection Thread Standard G | ||
Series LF3500 | ||
Connection Gender Male | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- FR
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
