- RS Stock No.:
- 847-7477
- Mfr. Part No.:
- DMK6-04
- Manufacturer:
- SMC
1 In stock for delivery within 2 working days
Added
Price Each
€80.06
(exc. VAT)
€98.47
(inc. VAT)
Units | Per unit |
1 - 4 | €80.06 |
5 - 9 | €76.84 |
10 + | €73.65 |
- RS Stock No.:
- 847-7477
- Mfr. Part No.:
- DMK6-04
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DMK |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 6 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Bulkhead |
Body Material | Aluminium Alloy |