SMC AS Series Elbow Type/Universal Type Speed Controller R
- RS Stock No.:
- 209-452
- Mfr. Part No.:
- AS3201F-02-06S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.98 | - |
| 5 - 9 | €16.91 | 5% |
| 10 + | €16.21 | 9% |
*price indicative
- RS Stock No.:
- 209-452
- Mfr. Part No.:
- AS3201F-02-06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Elbow Type/Universal Type | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass (All Electroless Nickel Plated) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Elbow Type/Universal Type | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass (All Electroless Nickel Plated) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Elbow Type/Universal Type Speed Controller R
- SMC AS Series Elbow Type/Universal Type Speed Controller R Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- SMC AS Series Speed Controller R
- SMC AS-FS Series Elbow Type Speed Controller R Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS-FS Series Elbow Type Speed Controller Threaded R, Outlet Male Tube
