SMC AS Series Speed Controller, Threaded Threaded

Image representative of range

Subtotal (1 unit)*

€20.18

(exc. VAT)

€24.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.18

*price indicative

RS Stock No.:
209-799
Mfr. Part No.:
AS3301F-U03-06
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Speed Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Material

PBT, Nitrile Rubber, Hydrogenated Nitrile Butadiene Rubber, Brass, Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

Flow regulators, AS_301F series


Flow regulators with one-touch connections.

Stainless steel series.

Straight version.

Exhaust adjustment.

For nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy