SMC AS Series Speed Controller R
- RS Stock No.:
- 209-806
- Mfr. Part No.:
- AS2211F-01-04S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.98 | - |
| 5 - 9 | €12.24 | €3.70 |
| 10 + | €11.69 | €12.90 |
*price indicative
- RS Stock No.:
- 209-806
- Mfr. Part No.:
- AS2211F-01-04S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Chromate Plated (Lock Nut), Electroless Nickel Plated, PUR, Nylon, Brass, Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Chromate Plated (Lock Nut), Electroless Nickel Plated, PUR, Nylon, Brass, Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Flow regulators, AS_211F series
Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS Series Elbow Type/Universal Type Speed Controller R
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller, Threaded R
- SMC AS Series Speed Controller Speed Controller R 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
