SMC ASP Series Speed Controller Speed Controller, 1/4 in R R 1/4 in Tube 6 mm
- RS Stock No.:
- 210-783
- Mfr. Part No.:
- ASP430F-F02-06S
- Manufacturer:
- SMC
Image representative of range
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€51.05
(exc. VAT)
€62.79
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.05 | - |
| 5 - 9 | €48.05 | 5% |
| 10 + | €46.08 | 9% |
*price indicative
- RS Stock No.:
- 210-783
- Mfr. Part No.:
- ASP430F-F02-06S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 1/4 in R | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | ASP | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Electroless Nickel Plated, Stainless Steel, Nitrile Butadiene Rubber, Brass, Zinc Chromated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type 1/4 in R | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series ASP | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Electroless Nickel Plated, Stainless Steel, Nitrile Butadiene Rubber, Brass, Zinc Chromated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

SMC ASP Series Speed Controller, 1/4 inches Inlet Connection size, 6mm Outlet Connection size - ASP430F-F02-06S
Features & Benefits
• Proof pressure 1.5MPa provides margin against pressure spikes
• Operating range -5°C to 60°C supports varied plant conditions
• One-touch 6mm outlet enables Rapid tube connection and replacement
• Materials include brass and stainless steel for corrosion resistance
• UL V-0 rated components reduce flame-propagation risk in panels
**Applications**
• Ideal for valve actuation rate control in process equipment
• Used with pneumatic conveyors to moderate flow pulses
• Can be used for laboratory pneumatic rigs requiring repeatable timing
• Used for retrofitting machines needing Compact flow regulation
What sealing material is used for supply interfaces?
Which plastics are used and what do they offer?
How is thread compatibility addressed for installation?
Are metal surfaces treated for durability?
Note
Related links
- SMC ASP Series Speed Controller Speed Controller 1/4 in R R 1/4 in Tube 8 mm
- SMC ASP Series Speed Controller Flow Regulator, 1/4 in R R 1/4 in Tube 8 mm
- SMC ASP Series Flow Controller Flow Regulator R Tube
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 10 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 10 mm
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 12 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
