EMERSON – AVENTICS CC02-AL Series Valve Flow Valve, 0821200248, Threaded G 3/8
- RS Stock No.:
- 303-420
- Mfr. Part No.:
- 0821200248
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.32 |
*price indicative
- RS Stock No.:
- 303-420
- Mfr. Part No.:
- 0821200248
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Sub Type | Valve | |
| Series | CC02-AL | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G 3/8 | |
| Minimum Operating Temperature | -10°C | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | 0821200248 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Sub Type Valve | ||
Series CC02-AL | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G 3/8 | ||
Minimum Operating Temperature -10°C | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number 0821200248 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 6.6 mm
Port diameters are 8 mm and G 3 by 8
Nominal flow is 900 l per min
Related links
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8 G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
