EMERSON – AVENTICS CC02-AL Series Valve Flow Valve, 0821200243, Threaded G 1/8
- RS Stock No.:
- 303-412
- Mfr. Part No.:
- 0821200243
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€40.25
(exc. VAT)
€49.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.25 |
*price indicative
- RS Stock No.:
- 303-412
- Mfr. Part No.:
- 0821200243
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Sub Type | Valve | |
| Series | CC02-AL | |
| Maximum Operating Pressure | 10 bar | |
| Material | Anodised Aluminium | |
| Outlet Thread Standard | G 1/8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 0821200243 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Sub Type Valve | ||
Series CC02-AL | ||
Maximum Operating Pressure 10 bar | ||
Material Anodised Aluminium | ||
Outlet Thread Standard G 1/8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 0821200243 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 3.5 mm
Port diameters are 6mm and G 1 by 8
Nominal flow is 360 l per min
Related links
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
