EMERSON – AVENTICS CH01 Series Flow Valve, 0821201004, Inlet Female, Threaded G 1/8, Outlet Female G 1/8
- RS Stock No.:
- 303-568
- Mfr. Part No.:
- 0821201004
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€58.94
(exc. VAT)
€72.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.94 |
*price indicative
- RS Stock No.:
- 303-568
- Mfr. Part No.:
- 0821201004
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Series | CH01 | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G 1/8 | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201004 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Series CH01 | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G 1/8 | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Throttle Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. Its robust construction ensures reliable performance in demanding environments.
Throttle bore diameter is 2 mm
Port diameters are G 1 by 8
Nominal flow is 140 l per min
Related links
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/2
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/4
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 3/8
- EMERSON – AVENTICS CC01 Series Non Return Valve Inlet Female Outlet Female G 1/2
- SMC AKM Check Valve Outlet Female G 1/8 G 1/8
